887-042-558-808

Heilind Number:EDA887-042-558-808
Manufacturer:EDAC
Manufacturer Number:887-042-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-558-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in any environment. With two rows of 42 copper alloy contacts, it guarantees secure and efficient data transfer, while the .156-inch pitch and .2-inch row spacing offer precise connectivity. Perfect for space-saving installations, its right-angle mount orientation provides flexibility in design. Operable in extreme conditions, it withstands temperatures ranging from -40 to 105 °C, making it a reliable choice for industrial applications. Upgrade your setup with this high-quality connector and experience seamless connectivity like never before.