887-042-559-102

Heilind Number:EDA887-042-559-102
Manufacturer:EDAC
Manufacturer Number:887-042-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-559-102

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission. With a single row configuration and a pitch of .156 inches, it offers seamless integration into your circuit board layout. Featuring 42 positions and a 3A amperage rating, it's perfect for high-density applications. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your setup with this essential component for efficient and secure board-to-board connections. Explore more of our reliable PCB connectors in the Card Edge Connectors category.