887-042-559-104

Heilind Number:EDA887-042-559-104
Manufacturer:EDAC
Manufacturer Number:887-042-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-559-104

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector boasts a 3A amperage rating and a housing made of UL 94V-0 Polyphenylene Sulfide for enhanced safety. With a single row layout and 42 positions, it offers seamless board-to-board PCB connection. Crafted with durable Copper Alloy contacts and a .156 inch pitch, it ensures optimal signal transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for efficient and dependable performance in your electronic projects.