887-042-559-108

Heilind Number:EDA887-042-559-108
Manufacturer:EDAC
Manufacturer Number:887-042-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-559-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior durability and safety. With a current rating of 3 A and a pitch of .156 inches, it offers reliable power transmission with minimal signal loss. The copper alloy contacts provide excellent conductivity, while the right-angle mount orientation allows for efficient PCB layout. Boasting 42 positions in a single row, it's perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your project.