887-042-559-112

Heilind Number:EDA887-042-559-112
Manufacturer:EDAC
Manufacturer Number:887-042-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-559-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, it ensures reliable power transmission. The copper alloy contact material and right angle mount orientation guarantee secure and efficient connections. Boasting 42 positions in a single row, it offers ample space for your board-to-board applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a versatile and durable solution for your connectivity needs. Upgrade your setup with this essential component.