887-042-559-201

Heilind Number:EDA887-042-559-201
Manufacturer:EDAC
Manufacturer Number:887-042-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-559-201

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector, designed for top performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliability at temperatures ranging from -40 to 105 °C. With a dual-row configuration and a total of 42 positions, it offers ample connectivity options for your electronic components. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Its right angle mount orientation adds versatility to your design, making it suitable for various applications. Upgrade your PCB assembly with this durable and efficient card edge connector.