887-042-559-204

Heilind Number:EDA887-042-559-204
Manufacturer:EDAC
Manufacturer Number:887-042-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-559-204

Detailed Description

Upgrade your high-temp circuit connections with our cutting-edge Card Edge Connector. Designed for reliable performance in extreme environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a compact two-row design and 42 positions, it provides ample connectivity in a space-efficient manner. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. Its right-angle mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this black connector for secure and high-performance board-to-board connections.