887-042-559-207

Heilind Number:EDA887-042-559-207
Manufacturer:EDAC
Manufacturer Number:887-042-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-559-207

Detailed Description

Upgrade your high-temperature PCB connections with our innovative Card Edge Connector. Designed for maximum performance, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With two rows of copper alloy contacts, it offers reliable connectivity for up to 42 positions, perfect for high-density applications. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in extreme conditions. Trust in our connector to deliver exceptional quality and efficiency for your PCB projects.