887-042-559-603

Heilind Number:EDA887-042-559-603
Manufacturer:EDAC
Manufacturer Number:887-042-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-559-603

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black finish, this connector offers a reliable way to link circuit boards efficiently. With an amperage of 3A and UL 94V-0 Polyphenylene Sulfide housing material, it ensures safety and durability. The single-row design with 42 positions and a pitch of .156 inches allows for seamless integration into your PCB setup. Crafted with copper alloy contacts, it guarantees efficient conductivity. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this high-quality connector.