887-042-559-608

Heilind Number:EDA887-042-559-608
Manufacturer:EDAC
Manufacturer Number:887-042-559-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-559-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high performance in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable power transmission at an amperage of 3A. Boasting a single row layout with 42 positions, it offers ample connectivity options for your projects. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade to this essential component and experience seamless board-to-board connectivity.