887-042-559-612

Heilind Number:EDA887-042-559-612
Manufacturer:EDAC
Manufacturer Number:887-042-559-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-559-612

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features a single row of 42 positions, each capable of handling up to 3A of current. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures durable performance even in harsh conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure board-to-board connections. The right-angle mounting orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various applications. Trust in this connector for seamless and efficient PCB connectivity.