887-042-559-802

Heilind Number:EDA887-042-559-802
Manufacturer:EDAC
Manufacturer Number:887-042-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-559-802

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance, this two-row connector features a total of 42 positions, allowing for seamless board-to-board connections. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliability even in harsh environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient signal transmission. Its right-angle mount orientation offers flexibility in installation, while its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Upgrade your PCB connectivity with this black Card Edge Connector.