887-042-559-803

Heilind Number:EDA887-042-559-803
Manufacturer:EDAC
Manufacturer Number:887-042-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-559-803

Detailed Description

Enhance connectivity in high-temperature environments with this durable Card Edge Connector. Designed for optimal performance, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it offers reliable power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 42 positions ensure ample connectivity options. Its right-angle mount orientation allows for easy installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various PCB applications. Elevate your connectivity game with this essential component.