887-042-559-804

Heilind Number:EDA887-042-559-804
Manufacturer:EDAC
Manufacturer Number:887-042-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-559-804

Detailed Description

Enhance your high-temperature electronic connections with this top-of-the-line Card Edge Connector. Designed for reliability and durability, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in extreme conditions. With a 3A amperage and copper alloy contact material, it guarantees efficient power transmission. The two rows of 42 positions each, with a pitch of .156 inches and row spacing of .2 inches, offer seamless connectivity on your PCBs. Perfect for board-to-board applications, its right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial and electronic projects. Trust in its quality and performance to elevate your connectivity solutions.