887-042-559-807

Heilind Number:EDA887-042-559-807
Manufacturer:EDAC
Manufacturer Number:887-042-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-559-807

Detailed Description

Enhance your high-temperature PCB connections with this durable black Card Edge Connector. Featuring a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance in demanding environments. With two rows of 42 positions, it offers ample connectivity options. The right-angle mount orientation makes it easy to integrate into your setup, while the wide operating temperature range of -40 to 105 °C guarantees stable operation. Trust in this connector for secure and efficient board-to-board connections in your projects.