887-042-559-812

Heilind Number:EDA887-042-559-812
Manufacturer:EDAC
Manufacturer Number:887-042-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-559-812

Detailed Description

Enhance your high-temperature PCB connectivity with our Black High Temp Card Edge Connector. Built for reliability, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring efficient power transmission. With a 2-row design and 42 positions, it offers ample connectivity options while its .156-inch pitch and .2-inch row spacing guarantee precise alignment. Suitable for right-angle mounting, it's perfect for space-saving applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic assemblies. Join the ranks of satisfied customers who have experienced the superior performance of this essential component.