887-042-560-203

Heilind Number:EDA887-042-560-203
Manufacturer:EDAC
Manufacturer Number:887-042-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-560-203

Detailed Description

Elevate your high-temperature connectivity with our advanced Card Edge Connector. Designed for top performance in demanding environments, this connector boasts a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing material for maximum durability. With an amperage rating of 3A and copper alloy contact material, it ensures reliable power transmission. Featuring two rows with a pitch of .156 inches and 42 positions, it offers seamless integration for your PCB setup. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this essential component for superior board-to-board connections.