887-042-560-204

Heilind Number:EDA887-042-560-204
Manufacturer:EDAC
Manufacturer Number:887-042-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-560-204

Detailed Description

Upgrade your system with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, providing exceptional durability and heat resistance. Boasting a 3 A amperage rating, it ensures reliable power transmission. With two rows of copper alloy contacts and a pitch of .156 inches, it facilitates seamless board-to-board connections. The straight mount orientation and 42 positions offer versatility in installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications. Trust in its quality for secure and efficient connectivity.