887-042-560-212

Heilind Number:EDA887-042-560-212
Manufacturer:EDAC
Manufacturer Number:887-042-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-560-212

Detailed Description

Easily integrate high-speed connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this black connector features a two-row configuration with 42 positions for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. The housing is made of UL 94V-0 Polyphenylene Sulfide, offering excellent durability even in extreme temperatures ranging from -40 to 105 °C. Each contact is crafted from high-quality Copper Alloy, guaranteeing efficient power transmission with a 3A amperage rating. Its straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Trust in this connector for seamless and durable connectivity solutions.