887-042-560-803

Heilind Number:EDA887-042-560-803
Manufacturer:EDAC
Manufacturer Number:887-042-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-560-803

Detailed Description

Enhance your high-temperature connectivity with this cutting-edge Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage and features UL 94V-0 Polyphenylene Sulfide housing for durability. With two rows of 42 positions each, it offers ample space for seamless board-to-board PCB connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for a variety of applications, this connector guarantees stability even in harsh operating environments, with an impressive temperature range of -40 to 105°C. Upgrade your setup with this essential component for seamless and efficient circuit connections.