887-042-560-804

Heilind Number:EDA887-042-560-804
Manufacturer:EDAC
Manufacturer Number:887-042-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-560-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution for demanding industrial applications. Designed for optimal performance, this connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing and precision Copper Alloy contacts, ensuring secure and efficient power transmission. With two rows and 42 positions, it offers ample connectivity options while maintaining a compact .156-inch pitch. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for versatile installation environments. Trust in this black-colored connector to deliver consistent power delivery with a maximum amperage of 3 A, meeting the highest standards of reliability and durability. Elevate your connectivity experience with this essential component for seamless board-to-board PCB connections.