887-042-560-807

Heilind Number:EDA887-042-560-807
Manufacturer:EDAC
Manufacturer Number:887-042-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-560-807

Detailed Description

Enhance your PCB connectivity with our high-temperature card edge connector, designed for optimal performance in demanding environments. Engineered with precision and durability in mind, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and two rows of 42 positions, it offers ample connectivity options for your applications. The straight mount orientation and a wide operating temperature range of -40 to 105 degrees Celsius make it versatile for various setups. Trust in this black connector to deliver exceptional performance and longevity in your projects.