887-042-560-808

Heilind Number:EDA887-042-560-808
Manufacturer:EDAC
Manufacturer Number:887-042-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-560-808

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector. Designed for precision and durability, this essential component features a sleek black design and is constructed with UL 94V-0 Polyphenylene Sulfide housing material. With two rows of copper alloy contacts, it offers reliable performance for a variety of applications. The .156-inch pitch and .2-inch row spacing ensure seamless integration, while the 42 positions provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Whether you're a seasoned professional or a DIY enthusiast, this connector guarantees easy and efficient board-to-board PCB connections. Upgrade your setup with this essential component today.