887-042-560-812

Heilind Number:EDA887-042-560-812
Manufacturer:EDAC
Manufacturer Number:887-042-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-560-812

Detailed Description

Enhance your board-to-board connections with our High Temp Card Edge Connector, featuring a sleek black design perfect for a wide range of applications. Engineered for durability, this connector boasts a housing material of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, ensuring reliable performance even in high-temperature environments. With two rows and 42 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions with ease. Whether for professional or personal use, it's a must-have component for your PCB assembly projects. Elevate your connectivity solutions with this cutting-edge connector.