887-043-500-101

Heilind Number:EDA887-043-500-101
Manufacturer:EDAC
Manufacturer Number:887-043-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-043-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-043-500-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for seamless integration in demanding environments. Boasting a sleek Black finish, this connector ensures both durability and reliable performance. With an amperage rating of 3A, it can handle high power loads with ease. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing superior heat and flame resistance. Featuring a single row layout with 43 positions, it offers ample connectivity options for your PCB setups. The contact material, Copper Alloy, ensures efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.