887-043-520-104

Heilind Number:EDA887-043-520-104
Manufacturer:EDAC
Manufacturer Number:887-043-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-043-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-043-520-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black exterior and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 43 positions, it ensures seamless data transfer and power delivery. The contact material, Copper Alloy, guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for industrial and commercial applications. Trust in our connector to streamline your board-to-board connections with ease and efficiency.