887-043-521-101

Heilind Number:EDA887-043-521-101
Manufacturer:EDAC
Manufacturer Number:887-043-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-043-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-043-521-101

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector features a single row layout with 43 positions, ensuring seamless connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees longevity and reliability. With a current rating of 3 A and a pitch of .156 inches, it's perfect for high-speed data transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's the ideal choice for demanding environments. Trust in our innovative connector to deliver top-notch performance in your PCB applications.