887-043-521-102

Heilind Number:EDA887-043-521-102
Manufacturer:EDAC
Manufacturer Number:887-043-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-043-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-043-521-102

Detailed Description

Enhance connectivity and performance with our High Temp Card Edge Connector. Designed for durable and efficient operation, this essential component features a sleek black exterior and robust UL 94V-0 Polyphenylene Sulfide housing for reliable protection. With a single row layout and 43 positions, it offers ample connectivity options for your applications. The contact material, copper alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Trust in its straight mount orientation for easy installation and dependable performance. Elevate your PCB connectivity with this essential component.