887-043-521-103

Heilind Number:EDA887-043-521-103
Manufacturer:EDAC
Manufacturer Number:887-043-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-043-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-043-521-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This essential component boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout featuring 43 positions, it offers seamless connectivity on your PCB. The contact material is copper alloy, guaranteeing efficient transmission, while the pitch and row spacing of .156 in and .2 in, respectively, allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and a secure connection every time. Welcome to the future of connectivity.