887-043-521-112

Heilind Number:EDA887-043-521-112
Manufacturer:EDAC
Manufacturer Number:887-043-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-043-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-043-521-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for efficient power transmission, this connector boasts a sleek black exterior and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 43 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where performance under harsh conditions is crucial. Upgrade your PCB setup with this essential component for seamless, high-speed data transmission.