887-043-521-603

Heilind Number:EDA887-043-521-603
Manufacturer:EDAC
Manufacturer Number:887-043-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-043-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-043-521-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black, designed for optimal performance in demanding environments. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, this connector ensures reliable power transmission at an amperage of 3 A. Featuring a single row design with 43 positions and a pitch of .156 inches, it offers seamless integration on your board. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity solutions with this essential component.