887-043-521-604

Heilind Number:EDA887-043-521-604
Manufacturer:EDAC
Manufacturer Number:887-043-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-043-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-043-521-604

Detailed Description

Introducing the High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector is essential for ensuring optimal performance in demanding industrial applications. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers both durability and safety. Its copper alloy contacts, featuring a 3A amperage rating, guarantee efficient power transmission. Boasting a single row layout with 43 positions, a .156" pitch, and .2" row spacing, it provides seamless connectivity on your board. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in extreme conditions. Trust in the High Temp Card Edge Connector for unparalleled quality and performance in your PCB connections.