887-043-521-608

Heilind Number:EDA887-043-521-608
Manufacturer:EDAC
Manufacturer Number:887-043-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-043-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-043-521-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 43 positions, it offers reliable power delivery at an amperage of 3A. The contact material is a durable Copper Alloy, ensuring secure connections over time. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Its .156-inch pitch and .2-inch row spacing guarantee precise alignment on your board. Choose our Card Edge Connector for seamless integration and long-lasting performance in your projects.