887-043-521-612

Heilind Number:EDA887-043-521-612
Manufacturer:EDAC
Manufacturer Number:887-043-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-043-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-043-521-612

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for seamless integration in electronic devices, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3 A, it delivers reliable performance even in demanding environments. Featuring a single row configuration with 43 positions, it offers ample connectivity options for your PCB setup. The Copper Alloy contacts guarantee excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Whether you're working on industrial machinery or consumer electronics, this connector, with its straight mount orientation, is a versatile choice. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable component for your projects in various industries. Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for seamless integration in electronic devices, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3 A, it delivers reliable performance even in demanding environments. Featuring a single row configuration with 43 positions, it offers ample connectivity options for your PCB setup. The Copper Alloy contacts guarantee excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Whether you're working on industrial machinery or consumer electronics, this connector, with its straight mount orientation, is a versatile choice. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable component for your projects in various industries.