887-043-523-103

Heilind Number:EDA887-043-523-103
Manufacturer:EDAC
Manufacturer Number:887-043-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-043-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-043-523-103

Detailed Description

Enhance your high-temperature electronics with this robust Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage and features UL 94V-0 Polyphenylene Sulfide housing, ensuring safety and reliability. With a single row layout and 43 positions, it offers seamless connectivity for your PCB needs. Crafted with durable Copper Alloy contacts and a .156-inch pitch, each connection is secure and efficient. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it a must-have for any professional setup. Explore its full potential in our extensive range of PCB connectors.