887-043-523-108

Heilind Number:EDA887-043-523-108
Manufacturer:EDAC
Manufacturer Number:887-043-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-043-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-043-523-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector offers unparalleled durability. Its copper alloy contacts ensure efficient power transfer, while its 43 positions and 1-row design optimize space on your board. Featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temperature applications. Trust in its 3A amperage and straight mount orientation for seamless integration into your system. Upgrade to this essential component today and experience the difference in performance.