887-043-523-112

Heilind Number:EDA887-043-523-112
Manufacturer:EDAC
Manufacturer Number:887-043-523-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-043-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-043-523-112

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures reliable power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. With a single row design and 43 positions, it offers ample connectivity options. The copper alloy contact material and .156" pitch provide efficient signal transmission. Suitable for straight mounting, it is easy to install. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is an essential component for your electronic projects. Explore our full range of PCB connectors for seamless board-to-board connections.