887-043-523-608

Heilind Number:EDA887-043-523-608
Manufacturer:EDAC
Manufacturer Number:887-043-523-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-043-523-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-043-523-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability, it features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance even in high-temperature environments. With a single row layout and 43 positions, this connector offers seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing provide easy installation, while the straight mount orientation allows for flexible positioning. Operating flawlessly in a wide temperature range from -40 to 105°C, it is a versatile solution for various applications. Elevate your connectivity game with this essential component.