887-043-524-102

Heilind Number:EDA887-043-524-102
Manufacturer:EDAC
Manufacturer Number:887-043-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-043-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-043-524-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector boasts a sleek black exterior and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a single row and 43 positions, it offers seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transmission, with an amperage rating of 3 A. Engineered for precision, the pitch measures .156 inches, while the row spacing is .2 inches. Its straight mount orientation simplifies installation onto your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and durable solution for your PCB interconnect needs. Trust in its high performance for seamless signal transmission in your electronic assemblies.