887-043-540-102

Heilind Number:EDA887-043-540-102
Manufacturer:EDAC
Manufacturer Number:887-043-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-043-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-043-540-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability in demanding environments, this connector features a black UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable performance. With a single row layout and a pitch of .156 inches, it offers precise alignment for seamless board-to-board connections. Boasting 43 positions and a 3A amperage rating, it's perfect for high-density applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your connectivity solutions with this essential component.