887-043-540-103

Heilind Number:EDA887-043-540-103
Manufacturer:EDAC
Manufacturer Number:887-043-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-043-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-043-540-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a rugged UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, this connector ensures secure and efficient power delivery, rated for up to 3A. Featuring a single row layout with 43 positions and a pitch of .156 inches, it seamlessly integrates into your PCB setup. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity solutions with this essential component.