887-043-540-112

Heilind Number:EDA887-043-540-112
Manufacturer:EDAC
Manufacturer Number:887-043-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-043-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-043-540-112

Detailed Description

Enhance the connectivity of your PCB with our High Temp Card Edge Connector in sleek black. Engineered for reliability, this connector boasts a 3A amperage capacity and is crafted from UL 94V-0 Polyphenylene Sulfide for superior heat resistance. Featuring a single row design with 43 positions and copper alloy contacts, it ensures efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various applications. Trust in this connector for seamless board-to-board connectivity in your projects.