887-043-540-603

Heilind Number:EDA887-043-540-603
Manufacturer:EDAC
Manufacturer Number:887-043-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-043-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-043-540-603

Detailed Description

Achieve reliable connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability, it features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring optimal performance. With a single row design and a pitch of .156 inches, this connector offers seamless integration for your PCB applications. It boasts 43 positions, providing ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial settings. Trust in its straight mount orientation for easy installation and secure connections. Elevate your connectivity solutions with this essential component.