887-043-540-604

Heilind Number:EDA887-043-540-604
Manufacturer:EDAC
Manufacturer Number:887-043-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-043-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-043-540-604

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek, professional black. Designed for reliability, it boasts a robust amperage of 3A and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row configuration containing 43 copper alloy contact positions, it ensures seamless communication in your electronic setups. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in extreme conditions. Elevate your connectivity game with this essential component that's a perfect fit for a variety of applications in the electronics industry.