887-043-540-607

Heilind Number:EDA887-043-540-607
Manufacturer:EDAC
Manufacturer Number:887-043-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-043-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-043-540-607

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row layout with 43 positions, perfect for seamless board-to-board PCB connections. With a pitch of .156 inches and row spacing of .2 inches, precision is guaranteed in every assembly. The UL 94V-0 Polyphenylene Sulfide housing material ensures durability and safety, while the copper alloy contact material maintains reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to withstand even the harshest conditions. Trust in our connector for efficient and secure electronic integration.