887-043-540-608

Heilind Number:EDA887-043-540-608
Manufacturer:EDAC
Manufacturer Number:887-043-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-043-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-043-540-608

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a single row configuration with 43 positions, ensuring seamless integration on PCBs. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in various applications. With an operating temperature range of -40 to 105°C, it's ideal for demanding industrial settings. Upgrade your connectivity with this black-colored connector, a must-have in any tech enthusiast's toolkit. Elevate your projects with ease and efficiency - get yours today.