887-043-541-108

Heilind Number:EDA887-043-541-108
Manufacturer:EDAC
Manufacturer Number:887-043-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-043-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-043-541-108

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for top performance, this connector features a single row layout with 43 positions, ideal for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable conductivity even in the harshest environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Choose black housing for a sleek finish and enjoy a high amperage of 3A. Its straight mount orientation simplifies installation, making it a must-have in your connector toolkit. Upgrade to this high-performance Card Edge Connector and elevate your electronic projects to the next level.