887-043-541-604

Heilind Number:EDA887-043-541-604
Manufacturer:EDAC
Manufacturer Number:887-043-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-043-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-043-541-604

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this black connector ensures secure and efficient board-to-board connections. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees reliable power transmission at an amperage of 3 A. Featuring a single row layout with 43 positions and a .156-inch pitch, it offers precise alignment for seamless integration. The straight mount orientation and .2-inch row spacing facilitate easy installation, while its wide operating temperature range of -40 to 105 °C ensures stability in various applications. Trust this connector for robust and dependable connectivity solutions in your PCB setups.