887-043-541-608

Heilind Number:EDA887-043-541-608
Manufacturer:EDAC
Manufacturer Number:887-043-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-043-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-043-541-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage and a durable UL 94V-0 Polyphenylene Sulfide housing. With 43 positions in a single row configuration, it offers seamless integration for your electronic projects. Crafted with copper alloy contacts and a pitch of .156 inches, it ensures reliable data transmission. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your board-to-board connections with this advanced solution.