887-043-542-107

Heilind Number:EDA887-043-542-107
Manufacturer:EDAC
Manufacturer Number:887-043-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-043-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-043-542-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 43 positions, ensuring seamless board-to-board connections. The housing, constructed from UL 94V-0 Polyphenylene Sulfide, guarantees durability even in high-temperature environments, while the copper alloy contact material enables reliable power transmission at 3A. With a pitch of .156 inches and row spacing of .2 inches, precision mating is effortless. Whether for industrial or commercial applications, this connector, with an operating temperature range of -40 to 105°C, offers unparalleled stability and longevity. Upgrade your connectivity solutions with this essential component.